2185091060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185091064

DigiKey Part Number
900-2185091064-ND
Manufacturer
Manufacturer Product Number
2185091064
Description
MILLI-GRID DR R-R 6CKT 600MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2185091064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Locking Ramp
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,36000 Kč99,36 Kč
1084,38900 Kč843,89 Kč
2579,08920 Kč1 977,23 Kč
5075,30840 Kč3 765,42 Kč
10071,71310 Kč7 171,31 Kč
25067,22360 Kč16 805,90 Kč
50064,01558 Kč32 007,79 Kč
1 00060,96227 Kč60 962,27 Kč
2 50057,14974 Kč142 874,35 Kč
Manufacturers Standard Package
Unit Price without VAT:99,36000 Kč
Unit Price with VAT:120,22560 Kč