



G3VM-101HR1 | |
|---|---|
DigiKey Part Number | Z12315-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101HR1 |
Description | SSR RELAY SPST-NO 2A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101HR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 176,29900 Kč | 1 762,99 Kč |
| 25 | 168,35360 Kč | 4 208,84 Kč |
| 75 | 159,29080 Kč | 11 946,81 Kč |
| 150 | 153,82153 Kč | 23 073,23 Kč |
| 300 | 148,53567 Kč | 44 560,70 Kč |
| 525 | 144,40025 Kč | 75 810,13 Kč |
| 1 050 | 139,43312 Kč | 146 404,78 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |










