Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-101HR1(TR05)

DigiKey Part Number
Z6608TR-ND - Tape & Reel (TR)
Z6608CT-ND - Cut Tape (CT)
Z6608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101HR1(TR05)
Description
SSR RELAY SPST-NO 2A 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101HR1(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
70 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 830
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10123,67800 Kč1 236,78 Kč
25116,06000 Kč2 901,50 Kč
50115,03120 Kč5 751,56 Kč
100114,82550 Kč11 482,55 Kč
250114,41392 Kč28 603,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500144,75602 Kč72 378,01 Kč
1 000139,77718 Kč139 777,18 Kč
1 500136,94335 Kč205 415,03 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč