
MGS102415 | |
|---|---|
DigiKey Part Number | 1776-1067-ND |
Manufacturer | |
Manufacturer Product Number | MGS102415 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 700mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS102415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,44000 Kč | 640,44 Kč |
| 5 | 616,71200 Kč | 3 083,56 Kč |
| 10 | 606,69500 Kč | 6 066,95 Kč |
| 25 | 593,70600 Kč | 14 842,65 Kč |
| 50 | 584,05100 Kč | 29 202,55 Kč |
| 100 | 574,53890 Kč | 57 453,89 Kč |
| 250 | 562,18448 Kč | 140 546,12 Kč |
| Unit Price without VAT: | 640,44000 Kč |
|---|---|
| Unit Price with VAT: | 774,93240 Kč |









