Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS62415

DigiKey Part Number
1776-1051-ND
Manufacturer
Manufacturer Product Number
MGS62415
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS62415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1467,00000 Kč467,00 Kč
5449,65200 Kč2 248,26 Kč
10442,38600 Kč4 423,86 Kč
25432,91160 Kč10 822,79 Kč
50425,87300 Kč21 293,65 Kč
100418,93950 Kč41 893,95 Kč
250409,93724 Kč102 484,31 Kč
500403,24644 Kč201 623,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:467,00000 Kč
Unit Price with VAT:565,07000 Kč