Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS62405

DigiKey Part Number
1776-1049-ND
Manufacturer
Manufacturer Product Number
MGS62405
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS62405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
7-SIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1463,83000 Kč463,83 Kč
5446,60000 Kč2 233,00 Kč
10439,38400 Kč4 393,84 Kč
25429,97360 Kč10 749,34 Kč
50422,98300 Kč21 149,15 Kč
100416,09640 Kč41 609,64 Kč
250407,15524 Kč101 788,81 Kč
500400,50986 Kč200 254,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,83000 Kč
Unit Price with VAT:561,23430 Kč