
MGW1R52415 | |
|---|---|
DigiKey Part Number | 1776-1024-ND |
Manufacturer | |
Manufacturer Product Number | MGW1R52415 |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW1R52415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 50mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 5 | 248,15400 Kč | 1 240,77 Kč |
| 10 | 244,14400 Kč | 2 441,44 Kč |
| 25 | 238,93200 Kč | 5 973,30 Kč |
| 50 | 235,05160 Kč | 11 752,58 Kč |
| 100 | 231,22790 Kč | 23 122,79 Kč |
| 250 | 226,26436 Kč | 56 566,09 Kč |
| 500 | 222,57418 Kč | 111 287,09 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |








