
RN2302,LF | |
|---|---|
DigiKey Part Number | 264-RN2302,LFTR-ND - Tape & Reel (TR) 264-RN2302,LFCT-ND - Cut Tape (CT) 264-RN2302,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2302,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2302,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 100 | 1,61420 Kč | 161,42 Kč |
| 500 | 1,17666 Kč | 588,33 Kč |
| 1 000 | 1,03443 Kč | 1 034,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85299 Kč | 2 558,97 Kč |
| 6 000 | 0,76130 Kč | 4 567,80 Kč |
| 9 000 | 0,71449 Kč | 6 430,41 Kč |
| 15 000 | 0,66181 Kč | 9 927,15 Kč |
| 21 000 | 0,63059 Kč | 13 242,39 Kč |
| 30 000 | 0,60022 Kč | 18 006,60 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |











