Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
D2F-FL
D2F-FL

D2F-FL

DigiKey Part Number
SW153-ND
Manufacturer
Manufacturer Product Number
D2F-FL
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-FL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
75gf
Packaging
Bulk
Release Force
2.039gf
Part Status
Active
Operating Position
0.268" (6.8mm)
Circuit
SPDT
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.022" (0.55mm)
Current Rating (Amps)
1A (AC), 500mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1035,10900 Kč351,09 Kč
2532,57200 Kč814,30 Kč
5030,77460 Kč1 538,73 Kč
10029,07170 Kč2 907,17 Kč
25026,96816 Kč6 742,04 Kč
50025,76748 Kč12 883,74 Kč
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč