Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
D2F-01FL
D2F-01FL

D2F-01FL

DigiKey Part Number
SW858-ND
Manufacturer
Manufacturer Product Number
D2F-01FL
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-01FL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
25gf
Release Force
2.039gf
Operating Position
0.268" (6.8mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1036,18000 Kč361,80 Kč
2533,55480 Kč838,87 Kč
5031,69860 Kč1 584,93 Kč
10029,94520 Kč2 994,52 Kč
25027,77700 Kč6 944,25 Kč
50026,24078 Kč13 120,39 Kč
1 00024,78898 Kč24 788,98 Kč
5 00022,21328 Kč111 066,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč