
B3U-3100P-B | |
|---|---|
DigiKey Part Number | SW1103TR-ND - Tape & Reel (TR) SW1103CT-ND - Cut Tape (CT) SW1103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3100P-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3100P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 162gf | |
Ingress Protection | Dust Proof | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,46080 Kč | 486,52 Kč |
| 100 | 17,34640 Kč | 1 734,64 Kč |
| 250 | 16,07272 Kč | 4 018,18 Kč |
| 500 | 15,19038 Kč | 7 595,19 Kč |
| 1 000 | 14,38447 Kč | 14 384,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,00522 Kč | 52 020,88 Kč |
| 8 000 | 12,42845 Kč | 99 427,60 Kč |
| 12 000 | 12,12383 Kč | 145 485,96 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











