


1017492 | |
|---|---|
DigiKey Part Number | 277-17494-ND |
Manufacturer | |
Manufacturer Product Number | 1017492 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 25 | 25,27320 Kč | 631,83 Kč |
| 50 | 24,93720 Kč | 1 246,86 Kč |
| 100 | 24,64960 Kč | 2 464,96 Kč |
| 250 | 24,33080 Kč | 6 082,70 Kč |
| 500 | 23,57488 Kč | 11 787,44 Kč |
| 1 000 | 22,28140 Kč | 22 281,40 Kč |
| 5 000 | 20,25753 Kč | 101 287,65 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |










