Box Aluminum Black Cover Included X 1.320" (33.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590B2FBK

DigiKey Part Number
HM3567-ND
Manufacturer
Manufacturer Product Number
1590B2FBK
Description
BOX ALUM BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included X 1.320" (33.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1590B2FBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
1.320" (33.53mm)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1511,09000 Kč511,09 Kč
5437,01000 Kč2 185,05 Kč
10408,45300 Kč4 084,53 Kč
25383,93600 Kč9 598,40 Kč
Manufacturers Standard Package
Unit Price without VAT:511,09000 Kč
Unit Price with VAT:618,41890 Kč