Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6FR-4104

DigiKey Part Number
Z8812-ND
Manufacturer
Manufacturer Product Number
A6FR-4104
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6FR-4104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.402" (10.20mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
No
Circuit
SPST
Operating Temperature
-20°C ~ 70°C
Number of Positions
4
Length
0.461" (11.71mm)
Current Rating (Amps)
25mA
Mechanical Life
1,000 Cycles
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Piano
Base Product Number
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBP 2004 NKnitter-Switch4293746-DBP2004N-ND38,85000 KčParametric Equivalent
JS0304PP4NKK Switches0JS0304PP4-ND81,05000 KčParametric Equivalent
JS0304PP4-SNKK Switches48360-3900-ND81,05000 KčParametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,16400 Kč261,64 Kč
3923,41000 Kč912,99 Kč
11721,35872 Kč2 498,97 Kč
27319,91425 Kč5 436,59 Kč
50718,94667 Kč9 605,96 Kč
1 01417,95599 Kč18 207,37 Kč
2 53516,79815 Kč42 583,31 Kč
5 03116,04208 Kč80 707,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč