



A6FR-4101 | |
|---|---|
DigiKey Part Number | Z8811-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-4101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-4101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 4 | Length 0.461" (11.71mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 39 | 24,89077 Kč | 970,74 Kč |
| 117 | 22,70838 Kč | 2 656,88 Kč |
| 273 | 21,17491 Kč | 5 780,75 Kč |
| 507 | 20,14897 Kč | 10 215,53 Kč |
| 1 014 | 19,09990 Kč | 19 367,30 Kč |
| 2 535 | 17,87456 Kč | 45 312,01 Kč |
| 5 031 | 17,07516 Kč | 85 905,13 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



