
1309A0-I | |
|---|---|
DigiKey Part Number | 1849-1309A0-I-ND |
Manufacturer | |
Manufacturer Product Number | 1309A0-I |
Description | RJ45 E-DAT COUPLER MODULE 180 DE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) |
Datasheet | Datasheet |
Category | Interior Housing Material Zinc Alloy |
Manufacturer METZ CONNECT USA Inc. | Exterior Contact Material Copper Alloy |
Packaging Bulk | Interior Contact Material Copper Alloy |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -40°C ~ 70°C |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded |
Exterior Housing Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 5 | 430,83600 Kč | 2 154,18 Kč |
| 10 | 402,70000 Kč | 4 027,00 Kč |
| 30 | 361,79567 Kč | 10 853,87 Kč |
| 50 | 344,22440 Kč | 17 211,22 Kč |
| 100 | 325,73780 Kč | 32 573,78 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |











