
1309426103-E | |
|---|---|
DigiKey Part Number | 1849-1309426103-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309426103-E |
Description | RJ45 IP20 REG EDAT DIN RAIL MOUN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer METZ CONNECT USA Inc. | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,07000 Kč | 477,07 Kč |
| 10 | 405,53400 Kč | 4 055,34 Kč |
| 30 | 375,29033 Kč | 11 258,71 Kč |
| 50 | 362,00560 Kč | 18 100,28 Kč |
| 100 | 344,73680 Kč | 34 473,68 Kč |
| 250 | 323,17348 Kč | 80 793,37 Kč |
| 500 | 307,76768 Kč | 153 883,84 Kč |
| Unit Price without VAT: | 477,07000 Kč |
|---|---|
| Unit Price with VAT: | 577,25470 Kč |





