Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309426003-E

DigiKey Part Number
1849-1309426003-E-ND
Manufacturer
Manufacturer Product Number
1309426003-E
Description
RJ45 IP20 REG EDAT DIN RAIL MOUN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
METZ CONNECT USA Inc.
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP20
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
3
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount
Housing Material
Zinc Die Cast
Orientation
45° Angle
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1799,60000 Kč799,60 Kč
10679,55800 Kč6 795,58 Kč
30628,87600 Kč18 866,28 Kč
50606,62380 Kč30 331,19 Kč
100577,69700 Kč57 769,70 Kč
250541,57368 Kč135 393,42 Kč
Manufacturers Standard Package
Unit Price without VAT:799,60000 Kč
Unit Price with VAT:967,51600 Kč