
B3U-3000P | |
|---|---|
DigiKey Part Number | SW1022TR-ND - Tape & Reel (TR) SW1022CT-ND - Cut Tape (CT) SW1022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3000P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3000P Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 162gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3U-3000P-B | Omron Electronics Inc-EMC Div | 17 744 | SW1256CT-ND | 24,57000 Kč | Parametric Equivalent |
| B3U-3000PM | Omron Electronics Inc-EMC Div | 4 | Z8447CT-ND | 30,03000 Kč | Parametric Equivalent |
| B3U-3000PM-B | Omron Electronics Inc-EMC Div | 3 616 | Z8276CT-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,46080 Kč | 486,52 Kč |
| 100 | 17,34640 Kč | 1 734,64 Kč |
| 250 | 16,07272 Kč | 4 018,18 Kč |
| 500 | 15,19038 Kč | 7 595,19 Kč |
| 1 000 | 14,38447 Kč | 14 384,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,00522 Kč | 52 020,88 Kč |
| 8 000 | 12,42845 Kč | 99 427,60 Kč |
| 12 000 | 12,12383 Kč | 145 485,96 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











