


B3U-3000PM-B | |
|---|---|
DigiKey Part Number | Z8276TR-ND - Tape & Reel (TR) Z8276CT-ND - Cut Tape (CT) Z8276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3000PM-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3000PM-B Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 162gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,57640 Kč | 589,41 Kč |
| 100 | 21,00430 Kč | 2 100,43 Kč |
| 250 | 19,46768 Kč | 4 866,92 Kč |
| 500 | 18,40768 Kč | 9 203,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,44178 Kč | 17 441,78 Kč |
| 2 000 | 16,57194 Kč | 33 143,88 Kč |
| 3 000 | 16,10694 Kč | 48 320,82 Kč |
| 5 000 | 15,56582 Kč | 77 829,10 Kč |
| 7 000 | 15,23591 Kč | 106 651,37 Kč |
| 10 000 | 14,90810 Kč | 149 081,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



