



B3SL-1002P | |
|---|---|
DigiKey Part Number | SW1064TR-ND - Tape & Reel (TR) SW1064CT-ND - Cut Tape (CT) SW1064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SL-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SL-1002P Models |
Category | Termination Style J Lead |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 200gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Fully |
Switch Function Off-Mom | Operating Temperature -25°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,50440 Kč | 412,61 Kč |
| 100 | 14,71750 Kč | 1 471,75 Kč |
| 250 | 13,63444 Kč | 3 408,61 Kč |
| 500 | 12,88186 Kč | 6 440,93 Kč |
| 1 000 | 12,19228 Kč | 12 192,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,56759 Kč | 23 135,18 Kč |
| 4 000 | 11,00773 Kč | 44 030,92 Kč |
| 6 000 | 10,70958 Kč | 64 257,48 Kč |
| 10 000 | 10,36361 Kč | 103 636,10 Kč |
| 14 000 | 10,15313 Kč | 142 143,82 Kč |
| 20 000 | 9,94449 Kč | 198 889,80 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











