Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
B3SL-1022P
B3SL-1022P

B3SL-1022P

DigiKey Part Number
SW1065TR-ND - Tape & Reel (TR)
SW1065CT-ND - Cut Tape (CT)
SW1065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3SL-1022P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3SL-1022P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
J Lead
Mfr
Outline
6.00mm x 6.00mm
Series
Illumination
Non-Illuminated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
200gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Sealed - Fully
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Rubber
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
5.10mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,74300 Kč177,43 Kč
2516,50440 Kč412,61 Kč
10014,71750 Kč1 471,75 Kč
25013,63444 Kč3 408,61 Kč
50012,88186 Kč6 440,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40011,88082 Kč16 633,15 Kč
2 80011,28785 Kč31 605,98 Kč
4 20010,97075 Kč46 077,15 Kč
7 00010,60171 Kč74 211,97 Kč
9 80010,37668 Kč101 691,46 Kč
14 00010,15313 Kč142 143,82 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč