0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61968-1

DigiKey Part Number
A24746TR-ND - Tape & Reel (TR)
A24746CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61968-1
Description
CONN QC TAB 0.110 SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61968-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.280" (7.11mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.485" (12.32mm)
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Base Product Number
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,85900 Kč48,59 Kč
254,55480 Kč113,87 Kč
504,33800 Kč216,90 Kč
1004,13150 Kč413,15 Kč
2503,87244 Kč968,11 Kč
5003,68684 Kč1 843,42 Kč
1 0003,51081 Kč3 510,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,27885 Kč13 115,40 Kč
8 0003,12233 Kč24 978,64 Kč
12 0003,03428 Kč36 411,36 Kč
20 0002,92689 Kč58 537,80 Kč
28 0002,85825 Kč80 031,00 Kč
40 0002,78727 Kč111 490,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč