
62384-1 | |
|---|---|
DigiKey Part Number | 17-62384-1TR-ND - Tape & Reel (TR) 17-62384-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62384-1 |
Description | CONN QC TAB 18-22AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62384-1 Models |
Category | Tab Length 0.285" (7.24mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.570" (14.48mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 25 | 3,75400 Kč | 93,85 Kč |
| 50 | 3,57460 Kč | 178,73 Kč |
| 100 | 3,40360 Kč | 340,36 Kč |
| 250 | 3,18924 Kč | 797,31 Kč |
| 500 | 3,03656 Kč | 1 518,28 Kč |
| 1 000 | 2,89162 Kč | 2 891,62 Kč |
| 2 500 | 2,71030 Kč | 6 775,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,53136 Kč | 25 313,60 Kč |
| 20 000 | 2,41056 Kč | 48 211,20 Kč |
| 30 000 | 2,34261 Kč | 70 278,30 Kč |
| 50 000 | 2,25974 Kč | 112 987,00 Kč |
| 70 000 | 2,20677 Kč | 154 473,90 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




