Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-5102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-5102-PHTR-ND - Tape & Reel (TR) 39-A6S-5102-PHCT-ND - Cut Tape (CT) 39-A6S-5102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-5102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-5102-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.537" (13.64mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 100 | 41,34300 Kč | 4 134,30 Kč |
| 250 | 38,37680 Kč | 9 594,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 34,80769 Kč | 31 326,92 Kč |
| 1 800 | 33,15771 Kč | 59 683,88 Kč |
| 2 700 | 32,28093 Kč | 87 158,51 Kč |
| 4 500 | 31,26528 Kč | 140 693,76 Kč |
| 6 300 | 30,64838 Kč | 193 084,79 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |










