EDS05SGRSTR04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 49
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,58996 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 65,51000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 070
Unit Price: 53,12000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 19,89088 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 331
Unit Price: 32,55000 Kč
Datasheet
New Product
Image for EDS05SGRSTR04Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS05SGRSTR04Q

DigiKey Part Number
1111-EDS05SGRSTR04QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDS05SGRSTR04Q
Description
END STACK DIP 5P G RECESS SEAL T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.134" (3.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.496" (12.60mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80032,95928 Kč59 326,70 Kč
Unit Price without VAT:32,95928 Kč
Unit Price with VAT:39,88073 Kč