Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418121160805

DigiKey Part Number
732-6958-2-ND - Tape & Reel (TR)
732-6958-1-ND - Cut Tape (CT)
732-6958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
418121160805
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418121160805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.138" (3.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.537" (13.64mm)
Mechanical Life
5,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1057,07300 Kč570,73 Kč
5051,88600 Kč2 594,30 Kč
10047,16150 Kč4 716,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80041,00936 Kč32 807,49 Kč
1 60036,70464 Kč58 727,42 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč