
KJ05RTT | |
|---|---|
DigiKey Part Number | 2449-KJ05RTT-ND |
Manufacturer | |
Manufacturer Product Number | KJ05RTT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.500" (12.70mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160805 | Würth Elektronik | 25 | 732-6958-1-ND | 61,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 40 | 24,42700 Kč | 977,08 Kč |
| 120 | 22,28233 Kč | 2 673,88 Kč |
| 280 | 20,77804 Kč | 5 817,85 Kč |
| 520 | 19,77262 Kč | 10 281,76 Kč |
| 1 000 | 18,79936 Kč | 18 799,36 Kč |
| 2 520 | 17,58110 Kč | 44 304,37 Kč |
| 5 000 | 16,79381 Kč | 83 969,05 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |



