
KJ07RTT | |
|---|---|
DigiKey Part Number | 2449-KJ07RTT-ND |
Manufacturer | |
Manufacturer Product Number | KJ07RTT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.700" (17.78mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBS 1007 | Knitter-Switch | 250 | 3746-SBS1007-ND | 44,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,51200 Kč | 305,12 Kč |
| 28 | 28,05821 Kč | 785,63 Kč |
| 112 | 24,98938 Kč | 2 798,81 Kč |
| 252 | 23,37389 Kč | 5 890,22 Kč |
| 504 | 22,11304 Kč | 11 144,97 Kč |
| 1 008 | 20,96826 Kč | 21 136,01 Kč |
| 2 520 | 19,63405 Kč | 49 477,81 Kč |
| 5 012 | 18,76217 Kč | 94 036,00 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |



