KAE05TGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 3 536
Unit Price: 37,59000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 49
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,58996 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 65,51000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 070
Unit Price: 53,12000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 32,95928 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 19,89088 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 331
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 350
Unit Price: 40,74000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

KAE05TGGR

DigiKey Part Number
KAE05TGGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAE05TGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE05TGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.148" (3.75mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 85°C
Body Material
-
Length
0.541" (13.74mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80021,55818 Kč38 804,72 Kč
Unit Price without VAT:21,55818 Kč
Unit Price with VAT:26,08540 Kč