



Y92B-N50 | |
|---|---|
DigiKey Part Number | Z924-ND |
Manufacturer | |
Manufacturer Product Number | Y92B-N50 |
Description | HEAT SINK TRACK MNT FOR G3NA SER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Sink G3NA Series |
Datasheet | Datasheet |
EDA/CAD Models | Y92B-N50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | G3NA Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 514,24100 Kč | 5 142,41 Kč |
| 30 | 485,07467 Kč | 14 552,24 Kč |
| 50 | 472,06860 Kč | 23 603,43 Kč |
| 100 | 454,95740 Kč | 45 495,74 Kč |
| 250 | 433,25844 Kč | 108 314,61 Kč |
| 500 | 417,51122 Kč | 208 755,61 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |









