



G3NA-240B-UTU DC5-24 | |
|---|---|
DigiKey Part Number | Z7484-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-240B-UTU DC5-24 |
Description | SSR RELAY SPST-NO 40A 19-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-240B-UTU DC5-24 Models |
Category | Voltage - Input 5 ~ 24VDC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 40 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 279,96000 Kč | 2 279,96 Kč |
| 10 | 2 030,17100 Kč | 20 301,71 Kč |
| 25 | 1 938,41760 Kč | 48 460,44 Kč |
| 50 | 1 871,74080 Kč | 93 587,04 Kč |
| Unit Price without VAT: | 2 279,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 758,75160 Kč |


