



G3NA-225B-UTU DC5-24 | |
|---|---|
DigiKey Part Number | Z13231-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-225B-UTU DC5-24 |
Description | SSR RELAY SPST-NO 25A 19-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 24VDC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,66000 Kč | 1 566,66 Kč |
| 10 | 1 395,14900 Kč | 13 951,49 Kč |
| 25 | 1 332,13000 Kč | 33 303,25 Kč |
| 50 | 1 286,32480 Kč | 64 316,24 Kč |
| 100 | 1 242,06950 Kč | 124 206,95 Kč |
| Unit Price without VAT: | 1 566,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,65860 Kč |





