



G3PE-215B-DC12-24 | |
|---|---|
DigiKey Part Number | Z3208-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-215B-DC12-24 |
Description | SSR RELAY SPST-NO 15A 100-240V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-215B-DC12-24 Models |
Category | Voltage - Input 12 ~ 24VDC |
Mfr | Voltage - Load 100 V ~ 240 V |
Series | Load Current 15 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 100°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 638,89000 Kč | 1 638,89 Kč |
| 10 | 1 459,40300 Kč | 14 594,03 Kč |
| 25 | 1 393,47760 Kč | 34 836,94 Kč |
| 50 | 1 345,55600 Kč | 67 277,80 Kč |
| 100 | 1 299,26170 Kč | 129 926,17 Kč |
| Unit Price without VAT: | 1 638,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 983,05690 Kč |


