



G3VM-353D | |
|---|---|
DigiKey Part Number | Z1046-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-353D |
Description | SSR RELAY SPST-NC 150MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-353D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMT | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 107,25800 Kč | 1 072,58 Kč |
| 25 | 102,42840 Kč | 2 560,71 Kč |
| 50 | 98,92160 Kč | 4 946,08 Kč |
| 100 | 95,52830 Kč | 9 552,83 Kč |
| 300 | 90,38310 Kč | 27 114,93 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |




