Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-353E

DigiKey Part Number
Z1047-ND
Manufacturer
Manufacturer Product Number
G3VM-353E
Description
SSR RELAY SPST-NC 150MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-353E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
150 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
10105,55700 Kč1 055,57 Kč
2585,40320 Kč2 135,08 Kč
5085,09220 Kč4 254,61 Kč
10084,78150 Kč8 478,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč