Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2F-M12PVC4S2M

DigiKey Part Number
Z5610-ND
Manufacturer
Manufacturer Product Number
XS2F-M12PVC4S2M
Description
CIRC CBL 4POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Omron Automation and Safety
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,43000 Kč361,43 Kč
10307,11800 Kč3 071,18 Kč
25287,88920 Kč7 197,23 Kč
50274,14560 Kč13 707,28 Kč
100261,06500 Kč26 106,50 Kč
250244,73512 Kč61 183,78 Kč
500233,06646 Kč116 533,23 Kč
Manufacturers Standard Package
Unit Price without VAT:361,43000 Kč
Unit Price with VAT:437,33030 Kč