Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2F-M12PVC4A2M

DigiKey Part Number
Z3229-ND
Manufacturer
Manufacturer Product Number
XS2F-M12PVC4A2M
Description
CBL 4POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
XS2F-M12PVC4A2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Omron Automation and Safety
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1372,06000 Kč372,06 Kč
10316,19000 Kč3 161,90 Kč
25296,39000 Kč7 409,75 Kč
50282,24580 Kč14 112,29 Kč
100268,77940 Kč26 877,94 Kč
250251,96616 Kč62 991,54 Kč
500239,95338 Kč119 976,69 Kč
Manufacturers Standard Package
Unit Price without VAT:372,06000 Kč
Unit Price with VAT:450,19260 Kč
Alternate Length
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 0
Unit Price: 451,10000 Kč