
E3FB-DP23 | |
|---|---|
DigiKey Part Number | SW1803-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-DP23 |
Description | SENSOR REFLECTIVE 1M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.37" (1m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-DP23 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective, Diffuse | Adjustment Type Single-Turn |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,27000 Kč | 2 054,27 Kč |
| 5 | 1 906,81800 Kč | 9 534,09 Kč |
| 10 | 1 851,82200 Kč | 18 518,22 Kč |
| 25 | 1 786,04840 Kč | 44 651,21 Kč |
| 50 | 1 741,00460 Kč | 87 050,23 Kč |
| 100 | 1 699,66900 Kč | 169 966,90 Kč |
| Unit Price without VAT: | 2 054,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 485,66670 Kč |




