
E39-L183 | |
|---|---|
DigiKey Part Number | OR1158-ND |
Manufacturer | |
Manufacturer Product Number | E39-L183 |
Description | MOUNTING BRACKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bracket For |
Datasheet | Datasheet |
EDA/CAD Models | E39-L183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 5 | 218,63200 Kč | 1 093,16 Kč |
| 10 | 210,21100 Kč | 2 102,11 Kč |
| 25 | 200,16120 Kč | 5 004,03 Kč |
| 50 | 193,29080 Kč | 9 664,54 Kč |
| 100 | 186,98510 Kč | 18 698,51 Kč |
| 500 | 174,28886 Kč | 87 144,43 Kč |
| 1 000 | 169,55549 Kč | 169 555,49 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |










