Retroreflective Optical Sensor 157.480" (4m) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-FRP11 2M

DigiKey Part Number
Z5473-ND
Manufacturer
Manufacturer Product Number
E3Z-FRP11 2M
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
E3Z-FRP11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Wire Leads
Ingress Protection
IP69K
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 068,30000 Kč2 068,30 Kč
51 919,84800 Kč9 599,24 Kč
101 864,47500 Kč18 644,75 Kč
251 798,25200 Kč44 956,30 Kč
501 752,90040 Kč87 645,02 Kč
1001 711,28240 Kč171 128,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 068,30000 Kč
Unit Price with VAT:2 502,64300 Kč