
E3FB-TP21 | |
|---|---|
DigiKey Part Number | SW1819-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-TP21 |
Description | SENSOR THROUGH-BEAM 20M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-TP21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 514,02000 Kč | 3 514,02 Kč |
| 5 | 3 279,34200 Kč | 16 396,71 Kč |
| 10 | 3 191,84300 Kč | 31 918,43 Kč |
| 25 | 3 087,09240 Kč | 77 177,31 Kč |
| 50 | 3 015,35900 Kč | 150 767,95 Kč |
| Unit Price without VAT: | 3 514,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 251,96420 Kč |




