Through-Beam Optical Sensor 787.4" (20m) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-FTP11 2M

DigiKey Part Number
Z5469-ND
Manufacturer
Manufacturer Product Number
E3Z-FTP11 2M
Description
SENSOR THROUGH-BEAM 20M PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.4" (20m) PNP - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
E3Z-FTP11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.4" (20m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Wire Leads
Ingress Protection
IP69K
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 985,50000 Kč2 985,50 Kč
52 781,60600 Kč13 908,03 Kč
102 705,59200 Kč27 055,92 Kč
252 614,57840 Kč65 364,46 Kč
502 552,27340 Kč127 613,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 985,50000 Kč
Unit Price with VAT:3 612,45500 Kč