
E2B-M30LN30-M1-C2 | |
|---|---|
DigiKey Part Number | Z4253-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30LN30-M1-C2 |
Description | SENSOR PROX INDUCTIVE 30MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30LN30-M1-C2 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,14000 Kč | 1 202,14 Kč |
| 5 | 1 109,49200 Kč | 5 547,46 Kč |
| 10 | 1 074,97200 Kč | 10 749,72 Kč |
| 25 | 1 033,64760 Kč | 25 841,19 Kč |
| 50 | 1 005,36320 Kč | 50 268,16 Kč |
| 100 | 979,40970 Kč | 97 940,97 Kč |
| Unit Price without VAT: | 1 202,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,58940 Kč |



