
E2B-M30KS15-M1-B2 | |
|---|---|
DigiKey Part Number | Z4228-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30KS15-M1-B2 |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30KS15-M1-B2 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 250Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,59000 Kč | 1 068,59 Kč |
| 5 | 984,89000 Kč | 4 924,45 Kč |
| 10 | 953,70800 Kč | 9 537,08 Kč |
| 25 | 916,42840 Kč | 22 910,71 Kč |
| 50 | 890,91160 Kč | 44 545,58 Kč |
| 100 | 867,50300 Kč | 86 750,30 Kč |
| Unit Price without VAT: | 1 068,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,99390 Kč |



