Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M30LS15-M1-C1

DigiKey Part Number
Z4239-ND
Manufacturer
Manufacturer Product Number
E2B-M30LS15-M1-C1
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
E2B-M30LS15-M1-C1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
250Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 202,14000 Kč1 202,14 Kč
51 109,49200 Kč5 547,46 Kč
101 074,97200 Kč10 749,72 Kč
251 033,64760 Kč25 841,19 Kč
501 005,36320 Kč50 268,16 Kč
100979,40970 Kč97 940,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,14000 Kč
Unit Price with VAT:1 454,58940 Kč