
S8VK-G48048 | |
|---|---|
DigiKey Part Number | Z3754-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G48048 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-G48048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 071,08000 Kč | 7 071,08 Kč |
| 10 | 6 214,88300 Kč | 62 148,83 Kč |
| 25 | 5 903,73040 Kč | 147 593,26 Kč |
| Unit Price without VAT: | 7 071,08000 Kč |
|---|---|
| Unit Price with VAT: | 8 556,00680 Kč |






