AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR480PS48-I

DigiKey Part Number
1470-1102-ND
Manufacturer
Manufacturer Product Number
DNR480PS48-I
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
DNR480PS48-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.57" L x 6.89" W x 4.92" H (116.0mm x 175.0mm x 125.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 283,10000 Kč5 283,10 Kč
55 124,56200 Kč25 622,81 Kč
104 966,02700 Kč49 660,27 Kč
254 754,80400 Kč118 870,10 Kč
1004 437,74040 Kč443 774,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5 283,10000 Kč
Unit Price with VAT:6 392,55100 Kč