AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 10A
TIB 480
TIB 480
New Product Introduction: Traco Power AC/DC TIB Series

TIB 480-148

DigiKey Part Number
1951-3319-ND
Manufacturer
Manufacturer Product Number
TIB 480-148
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 480-148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.50" L x 3.23" W x 4.89" H (114.2mm x 82.0mm x 124.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS480-48-CUSelec Controls USA Inc.304106-RPS480-48-CU-ND2 256,36000 KčSimilar
In-Stock: 17
Factory Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 520,03000 Kč5 520,03 Kč
104 851,65700 Kč48 516,57 Kč
254 608,79840 Kč115 219,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5 520,03000 Kč
Unit Price with VAT:6 679,23630 Kč