Tachometer None Required (Battery Included) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7ER-NV1

DigiKey Part Number
H7ER-NV1-ND
Manufacturer
Manufacturer Product Number
H7ER-NV1
Description
TACHOMETER LCD 5 CHAR PANEL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tachometer None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7ER-NV1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Tachometer
Operating Mode
Up
Count Rate
10kHz
Time Format
-
Number of Characters Per Row
5
Display Type
LCD - Black Characters
Display Characters - Height
0.338" (8.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
0.143 lb (64.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 179,94000 Kč3 179,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 179,94000 Kč
Unit Price with VAT:3 847,72740 Kč